
* Images are for reference only
SXT22410FB27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FB27-32.000M
- JLCPCB Part #
- C5772853
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 32MHz 60Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1643
200+
$0.4648
500+
$0.4487
1000+
$0.4423
Related Products

SXT22410EB27-32.000M
Suntsu Electronics, Inc.
$1.1032

SXT22410FB27-30.000M
Suntsu Electronics, Inc.
$2.4041

SXT22410FB17-32.000M
Suntsu Electronics, Inc.
$1.1611

SXT22410FD38-48.000M
Suntsu Electronics, Inc.
$2.4588

SXT22419EA16-14.31818M
Suntsu Electronics, Inc.
$1.3090

SXT22410DD07-24.000M
Suntsu Electronics, Inc.
$1.3042