
* Images are for reference only
SXT22410DD07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD07-26.000M
- JLCPCB Part #
- C6314258
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 26MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7610
200+
$0.3048
500+
$0.2935
1000+
$0.2886
Related Products

SXT22410ED07-26.000M
Suntsu Electronics, Inc.
$0.7949

SXT22410DC07-26.000M
Suntsu Electronics, Inc.
$0.7530

SXT22419DD07-26.000M
Suntsu Electronics, Inc.
$0.8110

SXT22415CA48-19.200M
Suntsu Electronics, Inc.
$1.2141

C2E-30.720-10-1520-R
AKER
$0.5853

SXT22419CB17-37.400M
Suntsu Electronics, Inc.
$1.0609
Welcome back, may I help you?