
* Images are for reference only
SXT22412FC48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC48-37.400M
- JLCPCB Part #
- C7335846
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 37.4MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2094
200+
$0.4835
500+
$0.4674
1000+
$0.4594
Related Products

SXT22412FC48-38.400M
Suntsu Electronics, Inc.
$1.4696

SXT22412FD48-37.400M
Suntsu Electronics, Inc.
$1.2207

SXT22412FB48-37.400M
Suntsu Electronics, Inc.
$1.1982

SXT22421DA38-19.200M
Suntsu Electronics, Inc.
$1.2367

SXT22421DA27-19.200M
Suntsu Electronics, Inc.
$1.2351

SXT22420BA27-37.400M
Suntsu Electronics, Inc.
$1.0247
Welcome back, may I help you?