
* Images are for reference only
SXT21418DA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DA16-50.000M
- JLCPCB Part #
- C5771363
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18pF 50MHz 60Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5099
200+
$0.6034
500+
$0.5824
1000+
$0.5727
Related Products

SXT21418DA16-20.000M
Suntsu Electronics, Inc.
$1.2034

SXT21418DA16-52.000M
Suntsu Electronics, Inc.
$1.8939

SXT21418DB16-50.000M
Suntsu Electronics, Inc.
$1.5212

ABM11W-33.3330MHZ-4-D1X-T3
Abracon LLC
$0.7856

SXT21412AA17-52.000M
Suntsu Electronics, Inc.
$1.8358

SXT21418EC38-37.400M
Suntsu Electronics, Inc.
$1.2502
Welcome back, may I help you?