
* Images are for reference only
SXT22419DC27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC27-30.000M
- JLCPCB Part #
- C5951328
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 30MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7149
200+
$1.0841
500+
$1.0470
1000+
$1.0292
Related Products

SXT22419DD27-30.000M
Suntsu Electronics, Inc.
$2.7714

SXT22419DC27-20.000M
Suntsu Electronics, Inc.
$1.0615

SXT22419DC07-30.000M
Suntsu Electronics, Inc.
$2.6859

SXT22410BA17-22.1184M
Suntsu Electronics, Inc.
$1.2099

SXT2248FE07-32.000M
Suntsu Electronics, Inc.
$1.5503

SXT22412ED17-12.000M
Suntsu Electronics, Inc.
$1.2002
Welcome back, may I help you?