
* Images are for reference only
SXT22410DB16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB16-30.000M
- JLCPCB Part #
- C6314213
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 30MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1743
200+
$0.8681
500+
$0.8391
1000+
$0.8246
Related Products

SXT22410DD16-30.000M
Suntsu Electronics, Inc.
$2.2242

SXT22410EB16-30.000M
Suntsu Electronics, Inc.
$2.2741

SXT22410FB16-30.000M
Suntsu Electronics, Inc.
$2.3998

SXT22410DB27-48.000M
Suntsu Electronics, Inc.
$2.1823

SXT22418BA27-27.000M
Suntsu Electronics, Inc.
$1.1162

SXT22420DB16-14.7456M
Suntsu Electronics, Inc.
$0.8569
Welcome back, may I help you?