
* Images are for reference only
SXT22420DB16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DB16-14.7456M
- JLCPCB Part #
- C6257939
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 20pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8593
200+
$0.3441
500+
$0.3328
1000+
$0.3263
Related Products

SXT22420BB16-14.7456M
Suntsu Electronics, Inc.
$0.6994

SXT22421DB16-14.7456M
Suntsu Electronics, Inc.
$0.8593

SXT22420DA16-14.7456M
Suntsu Electronics, Inc.
$0.8270

SXT2248FB16-12.000M
Suntsu Electronics, Inc.
$1.0224

SXT2248EA16-32.000M
Suntsu Electronics, Inc.
$1.4117

SXT22417DC16-18.432M
Suntsu Electronics, Inc.
$1.1872
Welcome back, may I help you?