
* Images are for reference only
SXT22412DC27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC27-16.000M
- JLCPCB Part #
- C6314078
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 12pF 16MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4801
200+
$0.5911
500+
$0.5718
1000+
$0.5621
Related Products

SXT22412DD27-16.000M
Suntsu Electronics, Inc.
$1.4979

SXT22412DC27-26.000M
Suntsu Electronics, Inc.
$1.1355

SXT21412DC27-16.000M
Suntsu Electronics, Inc.
$0.7876

C2E-38.400-8-1530-X-R
AKER
$0.6201

SXT22419DD07-22.1184M
Suntsu Electronics, Inc.
$1.0920

SXT22420BB38-25.000M
Suntsu Electronics, Inc.
$0.8150
Welcome back, may I help you?