
* Images are for reference only
SXT21420DC27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DC27-18.432M
- JLCPCB Part #
- C7028526
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 18.432MHz 200Ω 20pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3628
200+
$0.5448
500+
$0.5271
1000+
$0.5175
Related Products

SXT21420DD27-18.432M
Suntsu Electronics, Inc.
$1.3724

SXT22420DC27-18.432M
Suntsu Electronics, Inc.
$1.1860

SXT21421DC27-18.432M
Suntsu Electronics, Inc.
$1.3628

402F40022IAR
CTS Electronic Components
$0.9964

SXT21410FC38-24.576M
Suntsu Electronics, Inc.
$2.7930

SXT2148FD07-30.000M
Suntsu Electronics, Inc.
$2.1824