
* Images are for reference only
SXT22419DD07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD07-22.1184M
- JLCPCB Part #
- C7101636
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19pF 22.1184MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0937
200+
$0.4372
500+
$0.4227
1000+
$0.4146
Related Products

SXT22415DD07-22.1184M
Suntsu Electronics, Inc.
$1.0937

SXT22419DB07-22.1184M
Suntsu Electronics, Inc.
$1.0534

SXT22416DD07-22.1184M
Suntsu Electronics, Inc.
$1.0937

C2E-38.4000-8-1010-R
AKER
$0.7098

SXT22410AA17-12.000M
Suntsu Electronics, Inc.
$0.7550

SXT22418FA38-24.000M
Suntsu Electronics, Inc.
$1.0454
Welcome back, may I help you?