
* Images are for reference only
SXT22410BA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA48-25.000M
- JLCPCB Part #
- C6314042
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 25MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7004
200+
$0.2792
500+
$0.2712
1000+
$0.2663
Related Products

SXT22410BA48-27.000M
Suntsu Electronics, Inc.
$1.6606

SXT22419BA48-25.000M
Suntsu Electronics, Inc.
$0.6923

SXT21410BA48-25.000M
Suntsu Electronics, Inc.
$0.9199

C2E-25.000-10-1520-M
AKER
$1.2894

SXT22418BB38-20.000M
Suntsu Electronics, Inc.
$0.9021

SXT22420AA27-24.000M
Suntsu Electronics, Inc.
$0.9118
Welcome back, may I help you?