
* Images are for reference only
SXT22412EE07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE07-19.200M
- JLCPCB Part #
- C7335697
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 12pF 19.2MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3112
200+
$0.5235
500+
$0.5058
1000+
$0.4978
Related Products

SXT22412EB07-19.200M
Suntsu Electronics, Inc.
$1.2822

SXT22417EE27-19.200M
Suntsu Electronics, Inc.
$1.3160

SXT22412CC07-19.200M
Suntsu Electronics, Inc.
$1.2242

FA-20H 32.0000MF10Y-B
Seiko Epson
$0.5928

SXT22410BA27-13.560M
Suntsu Electronics, Inc.
$1.0583

SXT22419DC16-32.000M
Suntsu Electronics, Inc.
$1.2613
Welcome back, may I help you?