
* Images are for reference only
SXT22412DA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA16-14.7456M
- JLCPCB Part #
- C6314002
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12pF 14.7456MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6953
200+
$0.2775
500+
$0.2678
1000+
$0.2646
Related Products

SXT22412BA16-14.7456M
Suntsu Electronics, Inc.
$0.6405

SXT22419DA16-14.7456M
Suntsu Electronics, Inc.
$0.8260

SXT22412DA17-14.7456M
Suntsu Electronics, Inc.
$0.6969

SXT22418FD16-20.000M
Suntsu Electronics, Inc.
$1.0744

SXT22411CA38-50.000M
Suntsu Electronics, Inc.
$1.3293

SXT22416DB16-18.432M
Suntsu Electronics, Inc.
$1.1744
Welcome back, may I help you?