
* Images are for reference only
SXT21417BA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BA16-40.000M
- JLCPCB Part #
- C6246066
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 17pF 40MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3912
200+
$0.9539
500+
$0.9233
1000+
$0.9072
Related Products

SXT21417AA16-40.000M
Suntsu Electronics, Inc.
$2.1995

SXT21413BA16-40.000M
Suntsu Electronics, Inc.
$1.3890

SXT21417BA16-48.000M
Suntsu Electronics, Inc.
$1.3423

CXAF-026000-2F11F30
AKER
$0.5350

SXT21422AA48-24.000M
Suntsu Electronics, Inc.
$1.5211

SXT2148CB38-32.000M
Suntsu Electronics, Inc.
$0.7525
Welcome back, may I help you?