
* Images are for reference only
SXT2248DC38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DC38-24.000M
- JLCPCB Part #
- C7102844
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 24MHz 80Ω 8pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2394
200+
$0.4955
500+
$0.4777
1000+
$0.4696
Related Products

SXT2248DB38-24.000M
Suntsu Electronics, Inc.
$1.2249

SXT2248DC38-26.000M
Suntsu Electronics, Inc.
$1.0732

SXT2248DC38-25.000M
Suntsu Electronics, Inc.
$1.2394

C2E-48.000-8-1015-X-R
AKER
$0.6213

SXT22418EA38-18.432M
Suntsu Electronics, Inc.
$1.2152

SXT22419AA07-16.384M
Suntsu Electronics, Inc.
$0.9651
Welcome back, may I help you?