
* Images are for reference only
SXT2148DB17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DB17-16.000M
- JLCPCB Part #
- C6313658
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16MHz 200Ω 8pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1532
200+
$0.4607
500+
$0.4462
1000+
$0.4381
Related Products

SXT21418DB17-16.000M
Suntsu Electronics, Inc.
$1.3287

SXT2148FB17-16.000M
Suntsu Electronics, Inc.
$1.2740

SXT2148DB07-16.000M
Suntsu Electronics, Inc.
$1.1500

SXT21416EE48-18.432M
Suntsu Electronics, Inc.
$1.4205

SXT21412FD48-27.000M
Suntsu Electronics, Inc.
$0.9181

SXT21412EA38-22.1184M
Suntsu Electronics, Inc.
$1.3143
Welcome back, may I help you?