
* Images are for reference only
SXT22418CA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA27-24.000M
- JLCPCB Part #
- C7336073
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 24MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9078
200+
$0.3631
500+
$0.3503
1000+
$0.3439
Related Products

SXT22418DA27-24.000M
Suntsu Electronics, Inc.
$0.9399

SXT22418CA27-26.000M
Suntsu Electronics, Inc.
$0.6877

SXT22418CA17-24.000M
Suntsu Electronics, Inc.
$0.9062

SXT22417BB38-18.432M
Suntsu Electronics, Inc.
$1.1199

SXT22418EB07-22.1184M
Suntsu Electronics, Inc.
$1.1295

FH2400052
Diodes Incorporated
$0.9367
Welcome back, may I help you?