
* Images are for reference only
SXT21418AA27-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418AA27-52.000M
- JLCPCB Part #
- C6311412
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 18pF 52MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8294
200+
$0.7308
500+
$0.7067
1000+
$0.6939
Related Products

SXT21418AA17-52.000M
Suntsu Electronics, Inc.
$1.8277

SXT21410AA27-52.000M
Suntsu Electronics, Inc.
$1.8294

SXT21413AA27-32.000M
Suntsu Electronics, Inc.
$1.0295

C1E-27.000-8-50100-X1-R
AKER
$0.8031

SXT21412FA38-27.000M
Suntsu Electronics, Inc.
$1.7057

SXT21417DB48-37.400M
Suntsu Electronics, Inc.
$1.1901
Welcome back, may I help you?