
* Images are for reference only
SXT11413CC38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11413CC38-26.000M
- JLCPCB Part #
- C7091471
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 13pF 150Ω 26MHz ±25ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9647
200+
$0.3856
500+
$0.3727
1000+
$0.3662
Related Products

SXT11412CC38-26.000M
Suntsu Electronics, Inc.
$0.9647

SXT11411CC38-26.000M
Suntsu Electronics, Inc.
$0.9647

SXT11410CC38-26.000M
Suntsu Electronics, Inc.
$0.9599

SXT11412EE38-24.000M
Suntsu Electronics, Inc.
$0.9647

SXT11410DA17-27.000M
Suntsu Electronics, Inc.
$0.9647

416F5201XADR
CTS Electronic Components
$1.0744
Welcome back, may I help you?