
* Images are for reference only
SXT21417BB27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BB27-37.400M
- JLCPCB Part #
- C6311229
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 17pF 37.4MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1357
200+
$0.4533
500+
$0.4388
1000+
$0.4308
Related Products

SXT21417DB27-37.400M
Suntsu Electronics, Inc.
$1.1921

SXT21418BB27-37.400M
Suntsu Electronics, Inc.
$0.9195

SXT21415BB27-37.400M
Suntsu Electronics, Inc.
$1.1357

SXT21411BA17-20.000M
Suntsu Electronics, Inc.
$1.8858

SXT21419DB38-37.400M
Suntsu Electronics, Inc.
$1.1938

SXT21420CB38-18.432M
Suntsu Electronics, Inc.
$1.3373
Welcome back, may I help you?