
* Images are for reference only
SXT22412DC07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC07-13.560M
- JLCPCB Part #
- C7335349
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12pF 13.56MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1323
200+
$0.4526
500+
$0.4365
1000+
$0.4301
Related Products

SXT22412EC07-13.560M
Suntsu Electronics, Inc.
$1.1774

SXT22413DC07-13.560M
Suntsu Electronics, Inc.
$1.1323

SXT22412FC07-13.560M
Suntsu Electronics, Inc.
$1.2337

SXT2248FB27-48.000M
Suntsu Electronics, Inc.
$1.3996

8Z-16.000MEEC-T
TXC Corp
$1.6525

SXT22416DD38-13.560M
Suntsu Electronics, Inc.
$0.6217
Welcome back, may I help you?