
* Images are for reference only
SXT21419DA17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DA17-18.432M
- JLCPCB Part #
- C6310974
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18.432MHz 19pF 200Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3448
200+
$0.5367
500+
$0.5190
1000+
$0.5110
Related Products

SXT21418DA17-18.432M
Suntsu Electronics, Inc.
$1.3448

SXT22419DA17-18.432M
Suntsu Electronics, Inc.
$1.1616

SXT21419DA07-18.432M
Suntsu Electronics, Inc.
$1.3416

402F16012IAR
CTS Electronic Components
$0.9962

SXT21419CC16-16.384M
Suntsu Electronics, Inc.
$1.0877

SXT21420DD48-22.1184M
Suntsu Electronics, Inc.
$1.1054
Welcome back, may I help you?