
* Images are for reference only
SXT32417CB27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CB27-27.000M
- JLCPCB Part #
- C7047889
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 17pF 27MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0389
200+
$0.4149
500+
$0.4005
1000+
$0.3940
Related Products

SXT32417DB27-27.000M
Suntsu Electronics, Inc.
$0.8716

SXT32412CB27-27.000M
Suntsu Electronics, Inc.
$0.8748

SXT32418CB27-27.000M
Suntsu Electronics, Inc.
$0.8411

SXT32416CA16-12.288M
Suntsu Electronics, Inc.
$0.6706

SXT32413DC48-13.000M
Suntsu Electronics, Inc.
$1.0710

FL1200101
Diodes Incorporated
$0.8941