
* Images are for reference only
SXT21411BB48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BB48-26.000M
- JLCPCB Part #
- C6690984
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 11pF 26MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2679
200+
$0.5072
500+
$0.4894
1000+
$0.4813
Related Products

SXT21411BA48-26.000M
Suntsu Electronics, Inc.
$1.1791

SXT21411BB48-27.000M
Suntsu Electronics, Inc.
$1.3163

SXT21411BB48-24.000M
Suntsu Electronics, Inc.
$2.9879

SXT21410AA16-30.000M
Suntsu Electronics, Inc.
$1.0547

FW3840020
Diodes Incorporated
$1.0337

SXT2148ED27-26.000M
Suntsu Electronics, Inc.
$0.9206
Welcome back, may I help you?