
* Images are for reference only
SXT21419BB38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BB38-37.400M
- JLCPCB Part #
- C5770837
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 19pF 37.4MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1367
200+
$0.4547
500+
$0.4386
1000+
$0.4305
Related Products

SXT21412BB38-37.400M
Suntsu Electronics, Inc.
$0.7981

SXT21413BB38-37.400M
Suntsu Electronics, Inc.
$0.7981

SXT21418BB38-37.400M
Suntsu Electronics, Inc.
$1.1367

SXT21413BB48-37.400M
Suntsu Electronics, Inc.
$0.7997

SXT2148BA17-20.000M
Suntsu Electronics, Inc.
$1.4978

SXT2148FD07-20.000M
Suntsu Electronics, Inc.
$1.8074
Welcome back, may I help you?