
* Images are for reference only
SXT32419CB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB17-32.000M
- JLCPCB Part #
- C7347231
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 32MHz 40Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9737
200+
$0.3889
500+
$0.3760
1000+
$0.3696
Related Products

SXT32419CB17-36.000M
Suntsu Electronics, Inc.
$1.4524

SXT32410CB17-32.000M
Suntsu Electronics, Inc.
$0.8773

SXT22419CB17-32.000M
Suntsu Electronics, Inc.
$1.1568

CXF-025000-3D6D40
AKER
$0.3149

SXT3248EC17-28.63636M
Suntsu Electronics, Inc.
$1.0428

SXT32421BA07-12.288M
Suntsu Electronics, Inc.
$0.6395
Welcome back, may I help you?