
* Images are for reference only
SXT21420DC27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DC27-16.384M
- JLCPCB Part #
- C5771224
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16.384MHz 200Ω 20pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1774
200+
$0.4700
500+
$0.4539
1000+
$0.4474
Related Products

SXT21420CC27-16.384M
Suntsu Electronics, Inc.
$1.1031

SXT21420DB27-16.384M
Suntsu Electronics, Inc.
$1.1516

SXT21420EC27-16.384M
Suntsu Electronics, Inc.
$1.2760

SXT2148EC48-38.400M
Suntsu Electronics, Inc.
$1.2986

SXT21410EB48-20.000M
Suntsu Electronics, Inc.
$0.9206

SXT21418FD38-20.000M
Suntsu Electronics, Inc.
$1.3809
Welcome back, may I help you?