
* Images are for reference only
SXT21410BA27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BA27-30.000M
- JLCPCB Part #
- C6242532
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 10pF 30MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0696
200+
$0.4269
500+
$0.4124
1000+
$0.4060
Related Products

SXT21410BB27-30.000M
Suntsu Electronics, Inc.
$0.9182

SXT21410DA27-30.000M
Suntsu Electronics, Inc.
$1.1356

SXT22410BA27-30.000M
Suntsu Electronics, Inc.
$2.0312

SXT21414AA17-32.000M
Suntsu Electronics, Inc.
$1.5979

SA20426FF35HAR
CTS Electronic Components
$1.2532

SXT21419CC38-26.000M
Suntsu Electronics, Inc.
$2.4790
Welcome back, may I help you?