
* Images are for reference only
SXT21410FA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FA17-24.000M
- JLCPCB Part #
- C6309973
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 10pF 120Ω 24MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6327
200+
$1.0502
500+
$1.0163
1000+
$0.9986
Related Products

SXT21410FA27-24.000M
Suntsu Electronics, Inc.
$2.6456

SXT21410AA17-24.000M
Suntsu Electronics, Inc.
$1.4599

SXT11410FA17-24.000M
Suntsu Electronics, Inc.
$0.9647

SXT21418BA17-32.000M
Suntsu Electronics, Inc.
$0.9824

SXT21411BA16-24.576M
Suntsu Electronics, Inc.
$2.0164

SXT2148EC17-32.000M
Suntsu Electronics, Inc.
$0.8227
Welcome back, may I help you?