
* Images are for reference only
SXT1149CA38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149CA38-27.120M
- JLCPCB Part #
- C6503156
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 150Ω 27.12MHz 9pF ±25ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9656
200+
$0.3859
500+
$0.3730
1000+
$0.3666
Related Products

SXT1147CA38-27.120M
Suntsu Electronics, Inc.
$0.9607

SXT1149DD38-27.120M
Suntsu Electronics, Inc.
$1.1109

SXT1148BA38-27.120M
Suntsu Electronics, Inc.
$0.9607

SXT11412FC07-27.120M
Suntsu Electronics, Inc.
$0.9656

416F27113CTR
CTS Electronic Components
$1.0754

SXT1148FE48-25.000M
Suntsu Electronics, Inc.
$1.0931
Welcome back, may I help you?