
* Images are for reference only
SXT22412EE38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE38-25.000M
- JLCPCB Part #
- C7379923
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 25MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1008
200+
$0.4388
500+
$0.4243
1000+
$0.4179
Related Products

SXT32412EE38-25.000M
Suntsu Electronics, Inc.
$0.9016

SXT22412EC38-25.000M
Suntsu Electronics, Inc.
$1.0076

SXT22412EA38-25.000M
Suntsu Electronics, Inc.
$0.9851

SXT22413BA17-27.000M
Suntsu Electronics, Inc.
$1.1442

SXT22417AA48-25.000M
Suntsu Electronics, Inc.
$0.6718

SXT22421DA17-12.288M
Suntsu Electronics, Inc.
$0.8855