This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

UWTH1D48QB-100WFR3

Extended
Manufacturer
--
MFR.Part #
UWTH1D48QB-100WFR3
JLCPCB Part #
C6307794
Package
DIP,62x56mm
Description
-40℃~+105℃ 1 1000uF 12.7mm 14V~160V 150mVp-p 175kHz 2.08A 36.8mm 48V 57.9mm 90% Short Circuit Protection、Over Temperature Protection、Over Current Protection、Over Voltage Protection、Under Voltage Protection ±2% DIP,62x56mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 16

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $75.6912
32+ $72.9388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons