* Images are for reference only
TPSE687M006R0060
Extended
- Manufacturer
- --
- MFR.Part #
- TPSE687M006R0060
- JLCPCB Part #
- C5965693
- Package
- -
- Description
- -55℃~+125℃ 6.3V 60mΩ 680uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2482
10+
$1.0504
30+
$0.9426
100+
$0.8204
400+
$0.7657
800+
$0.7415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →