This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2141NGTF-15-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2141NGTF-15-Z
JLCPCB Part #
C6306007
Package
SOT-563
Description
-40℃~+125℃ 1 2.2MHz 2.3V~5.5V Buck Buck Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8784
100+ $0.7363
500+ $0.6071
1000+ $0.5039

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons