
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-8(2x2) | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(10kHz) | |
| standby current | 114uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 11uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 220mV@(300mA) | |
| Output Voltage | 3V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP20041DGT-PP-LF-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-8(2x2) | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(10kHz) | |
| standby current | 114uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 11uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 220mV@(300mA) | |
| Output Voltage | 3V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP20041DGT-PP-LF-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP20041DGT-PP-LF-Z datasheets or manufacturer documentation.
Datasheet: MP20041DGT-PP-LF-Z Datasheet (PDF)
The MP20041DGT-PP-LF-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.