
* Images are for reference only
MMBZ5250AW_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMBZ5250AW_R1_00001
- JLCPCB Part #
- C6305929
- Package
- SOT-323
- Description
- 100nA@15V 200mW 20V 25Ω SOT-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 187
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
200+
$0.0191
500+
$0.0185
1000+
$0.0181
Related Products
Welcome back, may I help you?