
* Images are for reference only
MMBZ5230AW_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMBZ5230AW_R1_00001
- JLCPCB Part #
- C6990820
- Package
- SOT-323
- Description
- 19Ω 200mW 4.7V 5uA@2V SOT-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
200+
$0.0217
500+
$0.0209
1000+
$0.0206
Related Products