
* Images are for reference only
MB14S-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MB14S-TP
- JLCPCB Part #
- C6299462
- Package
- TO-269AA
- Description
- -55℃~+150℃ 1A 30A 40V 500mV@1A 500uA Single-Phase Rectifier TO-269AA Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2293
10+
$0.1824
30+
$0.1624
100+
$0.1373
500+
$0.1262
1000+
$0.1194
Related Products
Welcome back, may I help you?