
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | TO-247AB | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 180ns | |
| Gate Charge(Qg) | 330nC | |
| Switching Energy(Eoff) | 1.7mJ | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 428W | |
| IGBT Type | FS (Field Stop) | |
| Turn-On Energy (Eon) | 3.8mJ | |
| Td(on) | 45ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIW40N120FLA-BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | TO-247AB | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 180ns | |
| Gate Charge(Qg) | 330nC | |
| Switching Energy(Eoff) | 1.7mJ | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 428W | |
| IGBT Type | FS (Field Stop) | |
| Turn-On Energy (Eon) | 3.8mJ | |
| Td(on) | 45ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIW40N120FLA-BP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MIW40N120FLA-BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.