
* Images are for reference only
SBS12CHCSPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBS12CHCSPPC
- JLCPCB Part #
- C5886172
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14.99mm 2.075kHz 44.45mm 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.2265
200+
$54.7554
500+
$52.9245
1000+
$52.0219
Related Products

SBS12CHCFPPC
Mallory Sonalert Products Inc
$137.2265

SBS12EHCSPPC
Mallory Sonalert Products Inc
$137.2265

SBS12XHCSPPC
Mallory Sonalert Products Inc
$137.2265

SBS12GLHCTPC
Mallory Sonalert Products Inc
$135.9642

SBT12GLPC
Mallory Sonalert Products Inc
$87.6122

SBT5CMCFPPC
Mallory Sonalert Products Inc
$137.3679
Welcome back, may I help you?