
* Images are for reference only
IS25LP256D-JHLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP256D-JHLE
- JLCPCB Part #
- C6280158
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+105℃ 100,000 cycles 10uA 166MHz 2.3V~3.6V 20 Years 256Mbit 800us SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.0049
10+
$7.8260
30+
$7.7066
100+
$7.5873
Related Products
Welcome back, may I help you?