This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB032N10N5ATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB032N10N5ATMA1
JLCPCB Part #
C6279859
Package
TO-263-7
Description
-55℃~+175℃@(Tj) 1 N-channel 100V 166A 187W 3.2mΩ@83A,10V 3.8V@125uA 6.97nF@50V 95nC@10V TO-263-7 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2477
200+ $2.8923
500+ $2.7957
1000+ $2.7489

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons