* Images are for reference only
TBAT54C,LM
- Manufacturer
- TOSHIBA SEMICONDUCTOR AND STORAGE
- MFR.Part #
- TBAT54C,LM
- JLCPCB Part #
- C6279696
- Package
- SOT-23-3
- Description
- Diode Array 1 Pair Common Cathode 30 V 140mA Surface Mount TO-236-3, SC-59, SOT-23-3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TBAT54C,LM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TBAT54C,LM technical specifications, attributes, and parameters.
TBAT54C,LM symbol, PCB footprint from the free EasyEDA PCB design tool.
TBAT54C,LM datasheets or manufacturer documentation.
Datasheet: TBAT54C,LM Datasheet (PDF)
Minimum: 174
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SSM6N813R,LF
Toshiba Semiconductor and Storage
$0.0365
-
TPN1200APL,L1Q
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.8085
-
SSM6L14FE(TE85L,F)
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.594
-
TJ20S04M3L(T6L1,NQ
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.0365
-
TJ80S04M3L(T6L1,NQ
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.0365
-
RN1702JE(TE85L,F)
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.0365