
* Images are for reference only
RP114Q272D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP114Q272D-TR-FE
- JLCPCB Part #
- C6277456
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 2.7V 250mV@(300mA) 300mA 5.25V 50uA 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9852
200+
$0.3941
500+
$0.3812
1000+
$0.3747
Related Products

RP114Q282D-TR-FE
Nisshinbo Micro Devices Inc.
$0.4681

RP114Q292D-TR-FE
Nisshinbo Micro Devices Inc.
$0.9852

RP114Q252D-TR-FE
Nisshinbo Micro Devices Inc.
$0.9852

RP112Q252B-TR-FE
Nisshinbo Micro Devices Inc.
$1.2404

NJM2877F3-05-TE1
Nisshinbo Micro Devices Inc.
$0.2680

RP173Q552B-TR-FE
Nisshinbo Micro Devices Inc.
$0.7737
Welcome back, may I help you?