This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP114Q282D-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP114Q282D-TR-FE
JLCPCB Part #
C3746891
Package
SC-88A
Description
-40℃~+85℃@(Ta) 1 2.8V 250mV@(300mA) 300mA 5.25V 50uA 75dB@(1kHz) 75uVrms Enable Fixed Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4677
200+ $0.1809
500+ $0.1747
1000+ $0.1715
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons