
* Images are for reference only
SXT3248FE16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FE16-40.000M
- JLCPCB Part #
- C6272571
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 40MHz 40Ω 8pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3835
200+
$0.5525
500+
$0.5348
1000+
$0.5251
Related Products

SXT3248EE16-40.000M
Suntsu Electronics, Inc.
$1.3143

SXT3248FA16-40.000M
Suntsu Electronics, Inc.
$1.4318

SXT3248FC16-40.000M
Suntsu Electronics, Inc.
$1.3561

SXT32422BB17-12.288M
Suntsu Electronics, Inc.
$0.6604

SXT32417CA38-14.7456M
Suntsu Electronics, Inc.
$0.7441

SXT3249BB07-18.432M
Suntsu Electronics, Inc.
$0.6314
Welcome back, may I help you?