
* Images are for reference only
SXT32417DD27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD27-32.000M
- JLCPCB Part #
- C7346045
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 17pF 32MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3653
200+
$0.5452
500+
$0.5275
1000+
$0.5178
Related Products

SXT32410DD27-32.000M
Suntsu Electronics, Inc.
$0.9311

SXT32417DA27-32.000M
Suntsu Electronics, Inc.
$1.1386

SXT32417DD27-30.000M
Suntsu Electronics, Inc.
$0.9874

SXT32413AA48-16.384M
Suntsu Electronics, Inc.
$0.9826

XC32M4-32.000-F12NLDTK
HCI
$0.4000

SXT32413DA17-16.384M
Suntsu Electronics, Inc.
$1.1177