
* Images are for reference only
SXT3248CB48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CB48-16.384M
- JLCPCB Part #
- C6272546
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16.384MHz 70Ω 8pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0823
200+
$0.4333
500+
$0.4188
1000+
$0.4107
Related Products

SXT3248CC48-16.384M
Suntsu Electronics, Inc.
$1.1081

SXT3248DB48-16.384M
Suntsu Electronics, Inc.
$1.1580

SXT3248CB38-16.384M
Suntsu Electronics, Inc.
$1.0791

SXT32418DD38-11.0592M
Suntsu Electronics, Inc.
$0.7232

SXT32421CB07-13.000M
Suntsu Electronics, Inc.
$0.9132

SXT32413CB07-14.7456M
Suntsu Electronics, Inc.
$0.6700
Welcome back, may I help you?