
* Images are for reference only
SXT2247CA38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247CA38-20.000M
- JLCPCB Part #
- C6318423
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20MHz 7pF 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2648
200+
$0.5046
500+
$0.4886
1000+
$0.4805
Related Products

SXT2248CA38-20.000M
Suntsu Electronics, Inc.
$1.2101

SXT2247CB38-20.000M
Suntsu Electronics, Inc.
$1.2937

SXT2247CC38-20.000M
Suntsu Electronics, Inc.
$1.3387

SXT22422BB17-16.384M
Suntsu Electronics, Inc.
$1.0189

SXT22410DC07-26.000M
Suntsu Electronics, Inc.
$0.7505

SXT22420DA48-13.560M
Suntsu Electronics, Inc.
$0.6011