
* Images are for reference only
SXT3247BA48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247BA48-22.1184M
- JLCPCB Part #
- C6272164
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 22.1184MHz 50Ω 7pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2084
200+
$0.4824
500+
$0.4664
1000+
$0.4584
Related Products

SXT3247BB48-22.1184M
Suntsu Electronics, Inc.
$1.2196

SXT3249BA48-22.1184M
Suntsu Electronics, Inc.
$1.1042

SXT3247AA48-22.1184M
Suntsu Electronics, Inc.
$1.1972

SXT32410FC17-48.000M
Suntsu Electronics, Inc.
$1.2277

SXT32412DD17-28.63636M
Suntsu Electronics, Inc.
$1.0994

SXT32410DB48-30.000M
Suntsu Electronics, Inc.
$0.8174
Welcome back, may I help you?